Part Details for GD50MPS12H by GeneSic Semiconductor Inc
Overview of GD50MPS12H by GeneSic Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for GD50MPS12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7084
|
Newark | Sic Schottky Diode, 1.2Kv, 86A, To-247, Product Range:Mps Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:86A, Total Capacitive Charge:162Nc, Diode Case Style:To-247, Qualification:-Rohs Compliant: Yes |Genesic Semiconductor GD50MPS12H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$14.5800 / $17.3800 | Buy Now |
DISTI #
1242-GD50MPS12H-ND
|
DigiKey | DIODE SIL CARB 1.2KV 92A TO247-2 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
260 In Stock |
|
$12.2501 / $15.7700 | Buy Now |
DISTI #
905-GD50MPS12H
|
Mouser Electronics | Schottky Diodes & Rectifiers 1200V 50A TO-247-2 SiC Schottky MPS RoHS: Compliant | 1214 |
|
$12.2400 / $15.7600 | Buy Now |
DISTI #
4218053
|
element14 Asia-Pacific | SIC SCHOTTKY DIODE, 1.2KV, 86A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.9647 / $15.7268 | Buy Now |
DISTI #
4218053
|
Farnell | SIC SCHOTTKY DIODE, 1.2KV, 86A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$13.8952 / $14.8851 | Buy Now |
Part Details for GD50MPS12H
GD50MPS12H CAD Models
GD50MPS12H Part Data Attributes
|
GD50MPS12H
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GD50MPS12H
GeneSic Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 86A, 1200V V(RRM), Silicon Carbide, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 86 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 463 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |