-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 82A, 650V V(RRM), Silicon Carbide, TO-247,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2408
|
Newark | 650V 60A To-247-2 Sic Schottky Mps - Tube |Genesic Semiconductor GD60MPS06H RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 | Buy Now |
DISTI #
1242-GD60MPS06H-ND
|
DigiKey | DIODE SIL CARB 650V 82A TO247-2 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
869 In Stock |
|
$7.5300 / $10.3300 | Buy Now |
DISTI #
905-GD60MPS06H
|
Mouser Electronics | SiC Schottky Diodes 650V 60A TO-247-2 SiC Schottky MPS RoHS: Compliant | 1107 |
|
$7.5300 / $10.3200 | Buy Now |
DISTI #
V36:1790_27523310
|
Arrow Electronics | Silicon Carbide Schottky Diode Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2336 | Americas - 30 |
|
$7.1260 / $10.2460 | Buy Now |
DISTI #
84389918
|
Verical | Silicon Carbide Schottky Diode Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 30 |
|
$7.1260 / $10.2460 | Buy Now |
|
NAC | 650V 60A TO-247-2 SiC Schottky MPS� RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$8.6500 / $9.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GD60MPS06H
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GD60MPS06H
GeneSic Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 82A, 650V V(RRM), Silicon Carbide, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Additional Feature | FREE WHEELING DIODE, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 82 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 354 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |