Part Details for GD74HCT02D by Goldstar Electron Co Ltd
Overview of GD74HCT02D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for GD74HCT02D
GD74HCT02D CAD Models
GD74HCT02D Part Data Attributes
|
GD74HCT02D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT02D
Goldstar Electron Co Ltd
NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT02D
This table gives cross-reference parts and alternative options found for GD74HCT02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT02D | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | GD74HCT02D vs SN74HCT02D |
74HCT02D,653 | 74HC(T)02 - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | GD74HCT02D vs 74HCT02D,653 |
74HCT02D/T3 | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14, Gate | NXP Semiconductors | GD74HCT02D vs 74HCT02D/T3 |
DV74HCT02AD | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | GD74HCT02D vs DV74HCT02AD |
933714160652 | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | GD74HCT02D vs 933714160652 |
933714160653 | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | GD74HCT02D vs 933714160653 |
SN74HCT02DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | GD74HCT02D vs SN74HCT02DRG4 |
74HCT02D,653 | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | GD74HCT02D vs 74HCT02D,653 |
SN74HCT02DR | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | GD74HCT02D vs SN74HCT02DR |
GD54HCT02D | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | GD74HCT02D vs GD54HCT02D |