| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75185PWR | Texas Instruments | $0.3657 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PWR vs SN75185PWR |
| GD65232PWE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PWR vs GD65232PWE4 |
| GD65232DBR | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | GD75232PWR vs GD65232DBR |
| SN75185PWRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PWR vs SN75185PWRG4 |
| GD65232PWRE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PWR vs GD65232PWRE4 |
| GD75232PWG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PWR vs GD75232PWG4 |
| GD75232DW | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | GD75232PWR vs GD75232DW |
| GD65232PWG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PWR vs GD65232PWG4 |
| GD75232PWR | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | GD75232PWR vs GD75232PWR |
| GD75232DWR | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | GD75232PWR vs GD75232DWR |
Part Details for GD75232PWR by Texas Instruments
Results Overview of GD75232PWR by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GD75232PWR Information
GD75232PWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GD75232PWR | Texas Instruments | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 | |
| GD75232PWRG4 | Texas Instruments | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 |
Price & Stock for GD75232PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-6950-2-ND
|
DigiKey | IC TXRX 20-TSSOP Min Qty: 2000 Container: Tape & Reel |
21958 Tape & Reel |
|
$0.3144 / $0.3399 | Buy Now |
|
DISTI #
296-6950-1-ND
|
DigiKey | IC TXRX 20-TSSOP Min Qty: 1 Container: Cut Tape |
21958 Cut Tape |
|
$0.3315 / $0.7000 | Buy Now |
|
DISTI #
63454834
|
Verical | Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2204 | Americas - 1941 |
|
$0.0386 / $0.0405 | Buy Now |
|
DISTI #
595-GD75232PWR
|
Mouser Electronics | RS-232 Interface IC Mult RS232 Driver A 595-GD75232PW A 595- A 595-GD75232PW RoHS: Compliant | 2603 |
|
$0.3090 / $0.7000 | Buy Now |
|
DISTI #
V72:2272_07259625
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2204 Container: Cut Strips | Americas - 1941 |
|
$0.0386 / $0.0425 | Buy Now |
|
|
Bristol Electronics | Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R Min Qty: 1 | 3941 |
|
$0.1227 / $0.4718 | Buy Now |
|
|
Bristol Electronics | Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R | 1551 |
|
RFQ | |
|
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,3 DRIVER,5 RCVR,TSSOP,20PIN,PLASTIC | 3152 |
|
$0.1635 / $0.6290 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,3 DRIVER,5 RCVR,TSSOP,20PIN,PLASTIC | 3152 |
|
$0.2468 / $0.7050 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,3 DRIVER,5 RCVR,TSSOP,20PIN,PLASTIC | 2131 |
|
$0.1763 / $0.4230 | Buy Now |
US Tariff Estimator: GD75232PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GD75232PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GD75232PWR Part Data Attributes
|
|
GD75232PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GD75232PWR
Texas Instruments
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Easy Interface Between Uart, Serial-Port Connector Of Ibm Pc/At | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 12 V | |
| Output Characteristics | Open-Collector | |
| Output Low Current-Max | 0.01 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 15 V | |
| Supply Voltage1-Min | 7.5 V | |
| Supply Voltage1-Nom | 9 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 175 Ns | |
| Width | 4.4 Mm |
Alternate Parts for GD75232PWR
This table gives cross-reference parts and alternative options found for GD75232PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75232PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
GD75232PWR Frequently Asked Questions (FAQ)
-
TI recommends a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer, and a thermal relief pattern on the top layer to minimize thermal resistance.
-
Ensure proper heat sinking, use a thermal interface material (TIM) between the device and heat sink, and follow TI's recommended thermal design guidelines.
-
The maximum allowed voltage on the input pins is 5.5V, exceeding this may cause damage to the device.
-
Yes, but ensure proper conformal coating and follow TI's recommended moisture sensitivity level (MSL) guidelines to prevent moisture-related issues.
-
Check the input voltage, output load, and feedback resistors; ensure proper PCB layout and decoupling; and consult TI's application notes and troubleshooting guides.