There are no models available for this part yet.
Overview of GD9-DC15-NF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1501A-C | Analog Devices | LTC2391-16 with LT1807, 5V 16- | |
DC1515A | Analog Devices | LT3050EDDB Demo Board: 45V/100 | |
DC1525B-D | Analog Devices | LTC2172-14 - 14-Bit, 65Msps, 1 |
Price & Stock for GD9-DC15-NF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GD9-DC15-NF-ND
|
DigiKey | RF ANT 900MHZ GRID CAB BRKT 30" Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000003848977
|
Sager | TE Connectivity | 0 |
|
Buy Now |