Part Details for GDA-400MA by Eaton Bussmann
Overview of GDA-400MA by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDA-400MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J3126
|
Newark | Buss Small Dimension Fuse/ Bulk Rohs Compliant: No |Eaton Bussmann GDA-400MA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $9.8000 | Buy Now |
DISTI #
283-GDA-400MA-ND
|
DigiKey | FUSE CERAMIC 400MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$5.6095 / $11.6300 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CSA/IMQ/SEMKO/UL |
50 In Stock |
|
$4.9000 / $6.6700 | Buy Now |
DISTI #
GDA-400MA
|
TME | Fuse: fuse, quick blow, 400mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$7.6000 | RFQ |
DISTI #
000000000000558288
|
Sager | Fixed Terminal Blocks BUSS SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CSA/IMQ/SEMKO/UL |
50 In Stock |
|
$4.9000 / $6.6700 | Buy Now |