Part Details for GDA.99.080.100VK by LEMO connectors
Overview of GDA.99.080.100VK by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S9160ACCSP-100V#KC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler | |
RV1S9161ACCSP-100V#KC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) | |
RV1S9162ACCSP-100V#KC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) |
Price & Stock for GDA.99.080.100VK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-GDA.99.080.100VK-ND
|
DigiKey | CONN O-RING Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
GDA.99.080.100VK-ND
|
DigiKey | CONN O-RING Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1000 | Buy Now |
DISTI #
736-GDA.99.080.100VK
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$1.0200 / $2.0800 | Order Now |
DISTI #
000000000005432833
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$0.8406 / $1.4500 | Buy Now |