There are no models available for this part yet.
Overview of GDA.99.100.100VK by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S9160ACCSP-100V#KC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler | |
RV1S9161ACCSP-100V#KC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) | |
RV1S9162ACCSP-100V#KC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) |
Price & Stock for GDA.99.100.100VK by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GDA.99.100.100VK-ND
|
DigiKey | CONN O-RING - VITON 10.0 X 1.0MM Min Qty: 1 Lead time: 18 Weeks Container: Bag |
99 In Stock |
|
$0.6444 / $1.2900 | Buy Now | |
DISTI #
736-GDA99100100VK
|
Mouser Electronics | Circular Push Pull Connectors O-RING RoHS: Compliant | 0 |
|
$0.6040 / $1.3200 | Order Now | |
DISTI #
000000000002614405
|
Sager | Circular Push Pull Connectors O-RING Min Qty: 1 | 0 |
|
$0.4638 / $0.8113 | Buy Now |