Part Details for GDB-3.15A by Eaton Electronics
Overview of GDB-3.15A by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDB-3.15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70150926
|
RS | Fuse, 3.15 A, 250 V, Fast-Acting, (20 mm +/- 0.5) L x (5.2 mm +0.1/-0.2) Dia. | Eaton Electronics GDB-3.15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 711 |
|
$6.9900 / $7.6800 | Buy Now |