There are no models available for this part yet.
Overview of GDB-32MA by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ332MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for GDB-32MA by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GDB-32MA
|
Avnet Americas | Fuse Miniature 0.032A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: GDB-32MA) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 680 Factory Stock |
|
$6.4128 / $7.1142 | Buy Now | |
DISTI #
504-DB32MA
|
Mouser Electronics | Fixed Terminal Blocks SMALL DIMENSION FUSE RoHS: Compliant | 0 |
|
$6.5700 / $12.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$6.5100 | Buy Now | ||
DISTI #
GDB-32MA
|
TTI | Fixed Terminal Blocks SMALL DIMENSION FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$6.6700 / $7.6300 | Buy Now |
CAD Models for GDB-32MA by Eaton Corporation
Part Data Attributes for GDB-32MA by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Blow Characteristic
|
FAST
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Pre-arcing Time-Min
|
3 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.032 A
|
Rated Voltage(AC)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
SILVER
|
Terminal Shape
|
END CAP
|