Part Details for GDB61601Z by Littelfuse Inc
Overview of GDB61601Z by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDB61601Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5292
|
Newark | 1-Pole 160A Iec/Ul Distribution Block/ Box |Littelfuse GDB61601Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4800 / $46.1200 | Buy Now |
DISTI #
18-GDB61601Z-ND
|
DigiKey | PWR DISTRIB BLOCK 1POS 160A 600V Min Qty: 1 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$31.6027 / $37.1800 | Buy Now |
DISTI #
576-GDB61601Z
|
Mouser Electronics | Fuse Holder Accessories 160A 1-POLE IEC/UL Distribution Block RoHS: Compliant | 4 |
|
$31.6000 / $47.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$29.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$36.2900 / $48.0400 | Buy Now | |
DISTI #
GDB61601Z
|
TTI | Fuse Holder Accessories 160A 1-POLE IEC/UL Distribution Block RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$34.0200 / $35.7800 | Buy Now |
|
Ozdisan Elektronik | PWR DISTRIB BLOCK 1POS 160A 600V | 0 |
|
$174.4695 / $183.1930 | RFQ |