Part Details for GDC-100MA by Eaton Bussmann
Overview of GDC-100MA by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDC-100MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F104
|
Newark | Electronic Cartridge Fuse, Blow Characteristic:Time Delay, Fuse Current:100Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:Gdc Series, Breaking Capacity Current Ac:35A, Fuse Leads:Leaded Rohs Compliant: No |Eaton Bussmann GDC-100MA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $10.8200 | Buy Now |
DISTI #
283-GDC-100MA-ND
|
DigiKey | FUSE GLASS 100MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1960 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL | 1135 Factory Stock |
|
$6.2000 / $8.4300 | Buy Now |
|
Quest Components | FUSE,100MA,250V,SLOW BLOW,5X20MM,GLASS | 56 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
GDC-100MA
|
TME | Fuse: fuse, time-lag, 100mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 0 |
|
$9.7100 | RFQ |
DISTI #
000000000000558386
|
Sager | Cartridge Fuses .1A 250V TIME DELAY | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL | 1135 Factory Stock |
|
$6.2000 / $8.4300 | Buy Now |