Part Details for GDC-32MA by Eaton Bussmann
Overview of GDC-32MA by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ332MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
LMP7732MA/NOPB | Texas Instruments | 2.9nV/sqrt(Hz) Low Noise, RRIO Amplifier 8-SOIC -40 to 125 | |
LM7332MAX/NOPB | Texas Instruments | Dual Rail-to-Rail Input/Output, 30V, Wide Voltage Range, High Output Operational Amplifier 8-SOIC -40 to 125 |
Price & Stock for GDC-32MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F099
|
Newark | Fuse, Cartridge, 32Ma, 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:32Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gdc Series, Diameter:5Mm, Length:20Mm Rohs Compliant: No |Eaton Bussmann GDC-32MA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $12.5400 | Buy Now |
DISTI #
283-GDC-32MA-ND
|
DigiKey | FUSE GLASS 32MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$7.1260 / $15.7700 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL |
290 In Stock |
|
$7.1900 / $9.2900 | Buy Now |
DISTI #
GDC-32MA
|
TME | Fuse: fuse, time-lag, 32mA, 250VAC, cylindrical,glass, 5x20mm, bulk Min Qty: 5 | 0 |
|
$11.5700 | RFQ |
DISTI #
000000000000558397
|
Sager | Fixed Terminal Blocks BUSS SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$7.7700 / $9.1300 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL |
290 In Stock |
|
$7.1900 / $9.2900 | Buy Now |