Part Details for GDC-400MA by Cooper Industries
Overview of GDC-400MA by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1489A-A | Analog Devices | LTC3619EDD Demo board - 400mA/ | |
DC879A-B | Analog Devices | LTC3525ESC6-5 - 400mA Micropow | |
DC1177A | Analog Devices | LTC3522EUD Demo Board - 400mA, |
Part Details for GDC-400MA
GDC-400MA CAD Models
GDC-400MA Part Data Attributes
|
GDC-400MA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
GDC-400MA
Cooper Industries
Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 35A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; IMQ; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |