Datasheets
GDC-6.3A by:

Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 35A (IR), Inline/holder, 5x20mm,

Part Details for GDC-6.3A by Eaton Corporation

Overview of GDC-6.3A by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GDC-6.3A

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks Container: Bulk 0
Bulk
  • 5 $4.2600
$4.2600 Buy Now
DISTI # GDC-6.3A
TTI Cartridge Fuses 6.3A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk Americas - 0
  • 5 $4.7900
  • 10 $4.7000
  • 25 $4.6100
  • 50 $4.5200
  • 100 $4.4300
  • 250 $4.3400
  • 500 $4.2500
$4.2500 / $4.7900 Buy Now

Part Details for GDC-6.3A

GDC-6.3A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GDC-6.3A Part Data Attributes

GDC-6.3A Eaton Corporation
Buy Now Datasheet
Compare Parts:
GDC-6.3A Eaton Corporation Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Eaton
Blow Characteristic TIME DELAY
Body Height 20 mm
Body Length or Diameter 5.2 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 237 J
Mounting Feature INLINE/HOLDER
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 63 A
Rated Current 6.3 A
Rated Voltage(AC) 250 V
Reference Standard CUL; IMQ; MITI/JET; UL
Surface Mount NO
Terminal Finish NICKEL
Terminal Shape END CAP

Alternate Parts for GDC-6.3A

This table gives cross-reference parts and alternative options found for GDC-6.3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDC-6.3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BK/S506-6.3-R TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 63A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann GDC-6.3A vs BK/S506-6.3-R
TR2/S506-6.3-R TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 63A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann GDC-6.3A vs TR2/S506-6.3-R
BK1/S506-6.3-R TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 63A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann GDC-6.3A vs BK1/S506-6.3-R
BK1/S506-6.3-R Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, ROHS COMPLIANT Cooper Industries GDC-6.3A vs BK1/S506-6.3-R
Part Number Description Manufacturer Compare
BK/S506-6.3-R TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 63A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann GDC-6.3A vs BK/S506-6.3-R
BK1/S506-6.3-R TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 63A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann GDC-6.3A vs BK1/S506-6.3-R
GDG6-3/10 Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, Mersen Electrical Power GDC-6.3A vs GDG6-3/10
TR2/S506-6.3-R Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, ROHS COMPLIANT Cooper Industries GDC-6.3A vs TR2/S506-6.3-R
BK1/S506-6.3-R Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, ROHS COMPLIANT Cooper Industries GDC-6.3A vs BK1/S506-6.3-R

GDC-6.3A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GDC-6.3A by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GDC-6.3A by Eaton Corporation

  • Please alert me when GDC-6.3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GDC-6.3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GDC-6.3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GDC-6.3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GDC-6.3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GDC-6.3A by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: