Part Details for GDC-630MA by Eaton Corporation
Overview of GDC-630MA by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR33J0HD | Murata Manufacturing Co Ltd | Fixed IND 330nH 630mA POWRTRN |
Price & Stock for GDC-630MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GDC-630MA
|
Avnet Americas | Fuse Miniature 0.63A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: GDC-630MA) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1984 / $4.6576 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$4.2600 | Buy Now |
DISTI #
GDC-630MA
|
TTI | Cartridge Fuses .63A 250V TIME DELAY Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 5 In Stock |
|
$2.6900 / $3.1100 | Buy Now |
Part Details for GDC-630MA
GDC-630MA CAD Models
GDC-630MA Part Data Attributes
|
GDC-630MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GDC-630MA
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; IMQ; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GDC-630MA
This table gives cross-reference parts and alternative options found for GDC-630MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDC-630MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/GDC-630 | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | GDC-630MA vs BK1/GDC-630 |
TR2/GDC-630 | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | GDC-630MA vs TR2/GDC-630 |
BK/GDC-630 | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, | Eaton Corporation | GDC-630MA vs BK/GDC-630 |
BK/GDC-630 | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | GDC-630MA vs BK/GDC-630 |
BK/S506-630-R | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | GDC-630MA vs BK/S506-630-R |
TR2/GDC-630MA | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Eaton Corporation | GDC-630MA vs TR2/GDC-630MA |
BK1/GDC-630 | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, | Eaton Corporation | GDC-630MA vs BK1/GDC-630 |
S506-630-R | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | GDC-630MA vs S506-630-R |
TR2/GDC-630MA | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Cooper Industries | GDC-630MA vs TR2/GDC-630MA |
BK1/GDC-630MA | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Cooper Industries | GDC-630MA vs BK1/GDC-630MA |