Part Details for GDCX-PA-88-50 by Kycon Inc
Overview of GDCX-PA-88-50 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GDCX-PA-88-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GDCX-PA-88-50-ND
|
DigiKey | MODJACK PERPEND 8P8C P/STOPS BLK Min Qty: 360 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2704 | Buy Now |
DISTI #
806-GDCX-PA-88-50
|
Mouser Electronics | Modular Connectors / Ethernet Connectors M/JK PRPEND 8P8C P/STPS BLK 50U RoHS: Compliant | 0 |
|
$0.8800 / $1.7900 | Order Now |
DISTI #
000000000001506739
|
Sager | Modular Connectors / Ethernet Connectors M/JK PRPEND 8P8C P/STPS BLK 50U Min Qty: 1 | 0 |
|
$0.9900 / $1.3200 | Buy Now |
Part Details for GDCX-PA-88-50
GDCX-PA-88-50 CAD Models
GDCX-PA-88-50 Part Data Attributes
|
GDCX-PA-88-50
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GDCX-PA-88-50
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.654 inch | |
Body Depth | 0.641 inch | |
Body Length | 0.69 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |