GDCX-PA-88K-50
Kycon Inc
Description: Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, ROHS COMPLIANT

Overview of GDCX-PA-88K-50 by Kycon Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for GDCX-PA-88K-50 by Kycon Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2092-GDCX-PA-88K-50-ND
DigiKey MODJACK PERPEND 8P8C P/STOPS BLK Min Qty: 1170 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 1,170 $0.8030
$0.8030 Buy Now
DISTI # 806-GDCX-PA-88K-50
Mouser Electronics Modular Connectors / Ethernet Connectors 8P8C P-STOP KEYD 50U RoHS: Compliant 0
  • 1,170 $0.7940
  • 2,520 $0.7410
  • 5,040 $0.7040
  • 10,080 $0.6890
$0.6890 / $0.7940 Order Now
DISTI # 000000000001506741
Sager Modular Connectors / Ethernet Connectors 8P8C P-STOP KEYD 50U Min Qty: 1170 0
  • 1,170 $1.0600
$1.0600 Buy Now

CAD Models for GDCX-PA-88K-50 by Kycon Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GDCX-PA-88K-50 by Kycon Inc

GDCX-PA-88K-50
Kycon Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYCON INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
POLARIZED
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.654 inch
Body Depth
0.641 inch
Body Length
0.69 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.128 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. GDCX-PA-88K-50
    Kycon Inc
    Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GDCX-PA-88K-50 by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GDCX-PA-88K-50 by Kycon Inc

Select Manufacturer
Which Manufacturer of GDCX-PA-88K-50 would you like to use for your alert(s)?
  • Please alert me when GDCX-PA-88K-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GDCX-PA-88K-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GDCX-PA-88K-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GDCX-PA-88K-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GDCX-PA-88K-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GDCX-PA-88K-50 by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: