Part Details for GDCX-PAS-88-50 by Kycon Inc
Overview of GDCX-PAS-88-50 by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for GDCX-PAS-88-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GDCX-PAS-88-50-ND
|
DigiKey | MODJACK PERPEND 8P8C P/STOPS BLK Min Qty: 5040 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0129 | Buy Now |
DISTI #
806-GDCX-PAS-88-50
|
Mouser Electronics | Modular Connectors / Ethernet Connectors M/JK PRPEND 8P8C P/STPS BLK SHLD 50U RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
000000000001506743
|
Sager | Modular Connectors / Ethernet Connectors M/JK PRPEND 8P8C P/STPS BLK SHLD 50U Min Qty: 5040 | 0 |
|
$1.2500 | Buy Now |
Part Details for GDCX-PAS-88-50
GDCX-PAS-88-50 CAD Models
GDCX-PAS-88-50 Part Data Attributes
|
GDCX-PAS-88-50
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GDCX-PAS-88-50
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.654 inch | |
Body Depth | 0.641 inch | |
Body Length | 0.69 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |