Part Details for GDG-V10 by Mersen Electrical Power
Overview of GDG-V10 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GDG-V10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895770
|
RS | Fuse, Midget, Time Delay, Glass, PC Mount, Axial Leads, 250VAC, 10A | Mersen GDG-V10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 / $4.1400 | RFQ |
Part Details for GDG-V10
GDG-V10 CAD Models
GDG-V10 Part Data Attributes
|
GDG-V10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GDG-V10
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 10A, 250VAC, 100A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for GDG-V10
This table gives cross-reference parts and alternative options found for GDG-V10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDG-V10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MET010 | Electric Fuse, Slow Blow, 10A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDG-V10 vs MET010 |
21000410 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), THROUGH HOLE, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | GDG-V10 vs 21000410 |
38221000000 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | GDG-V10 vs 38221000000 |
JMP-A010 | Electric Fuse, | Conquer Electronics Co Ltd | GDG-V10 vs JMP-A010 |
34.6925 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | GDG-V10 vs 34.6925 |
MC000900 | Electric Fuse, | SPC Multicomp | GDG-V10 vs MC000900 |
34.6985 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | GDG-V10 vs 34.6985 |
MI5SF25V10 | Electric Fuse, Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | GDG-V10 vs MI5SF25V10 |
34.1756 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | GDG-V10 vs 34.1756 |
228010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | GDG-V10 vs 228010 |