There are no models available for this part yet.
Overview of GDG2-1/2 by Ferraz Shawmut
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GDG2-1/2 by Ferraz Shawmut
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass |
302 In Stock |
|
$1.7800 / $2.6000 | Buy Now | ||
Master Electronics | Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass |
302 In Stock |
|
$1.7800 / $2.6000 | Buy Now |