Part Details for GDG2 by Mersen Electrical Power
Overview of GDG2 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-GDG2-ND
|
DigiKey | FUSE,MIDGET,TIME DELAY,GLASS,PC Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$1.7085 / $4.1000 | Buy Now |
DISTI #
737-GDG2
|
Mouser Electronics | Cartridge Fuses Fuse,Midget,Time Delay,Glass,PC Mount,250VAC,2A RoHS: Compliant | 90 |
|
$1.7000 / $3.7600 | Buy Now |
DISTI #
71895747
|
RS | Fuse, Midget, Time Delay, Glass, PC Mount, 250VAC, 2A | Mersen GDG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 102 |
|
$3.4500 / $3.6300 | Buy Now |
Part Details for GDG2
GDG2 CAD Models
GDG2 Part Data Attributes
|
GDG2
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GDG2
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 2A, 250VAC, 35A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GDG2
This table gives cross-reference parts and alternative options found for GDG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSB2 | Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | GDG2 vs GSB2 |