Part Details for GDG220S05-15W by Henlv Power Shanghai Technology Co Ltd
Overview of GDG220S05-15W by Henlv Power Shanghai Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2805-CL | Coilcraft Inc | SMPS Transformer, 15W | |
FA2924-AL | Coilcraft Inc | SMPS Transformer, 15W | |
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, |
Price & Stock for GDG220S05-15W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3986-GDG220S05-15W-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 15W Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
20000 In Stock |
|
$9.2000 / $11.0000 | Buy Now |