Part Details for GDG220S36-100W by Henlv Power Shanghai Technology Co Ltd
Overview of GDG220S36-100W by Henlv Power Shanghai Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDG220S36-100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3986-GDG220S36-100W-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 36V 60W Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
20000 In Stock |
|
$21.0000 / $23.0000 | Buy Now |