Part Details for GDG220S36-30W by Henlv Power Shanghai Technology Co Ltd
Overview of GDG220S36-30W by Henlv Power Shanghai Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDG220S36-30W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3986-GDG220S36-30W-ND
|
DigiKey | 30W Din Rail AC to DC 36VDC Conv Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
20000 In Stock |
|
$10.8000 / $12.8000 | Buy Now |