Part Details for GDL-V8 (ALTERNATE: N216005) by Mersen Electrical Power
Overview of GDL-V8 (ALTERNATE: N216005) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDL-V8 (ALTERNATE: N216005)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895862
|
RS | Fuse, Time Delay, Electronic, Glass, 10kA, Axial Leads, 250VAC, 8A | Mersen GDL-V8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 20 |
|
$3.0900 / $3.3900 | Buy Now |