There are no models available for this part yet.
Overview of GDL3/8 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GDL3/8 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71895809
|
RS | Fuse, Time Delay, Electronic, Glass, 10kA, 250VAC, 3/8A | Mersen GDL3/8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 46 |
|
$2.8900 / $3.1800 | Buy Now |
CAD Models for GDL3/8 by Mersen Electrical Power
Part Data Attributes for GDL3/8 by Mersen Electrical Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.375 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for GDL3/8
This table gives cross-reference parts and alternative options found for GDL3/8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDL3/8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
229.375PMXP | Electric Fuse, Slow Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GDL3/8 vs 229.375PMXP |
STGS3/8 | Electric Fuse, Time Delay Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | GDL3/8 vs STGS3/8 |
ADP.375 | Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDL3/8 vs ADP.375 |
SMG-V3/8 | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | GDL3/8 vs SMG-V3/8 |
230.375M | Electric Fuse, Slow Blow, 0.375A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | GDL3/8 vs 230.375M |
289.375 | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | GDL3/8 vs 289.375 |
0034.5217 | Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | GDL3/8 vs 0034.5217 |
ADL.375 | Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDL3/8 vs ADL.375 |
318.375P | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GDL3/8 vs 318.375P |
230.375PMXP | Electric Fuse, Slow Blow, 0.375A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GDL3/8 vs 230.375PMXP |