Part Details for GDL5 (ALTERNATE: M217545) by Mersen Electrical Power
Overview of GDL5 (ALTERNATE: M217545) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDL5 (ALTERNATE: M217545)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71533491
|
RS | Fuse, Midget, Time-Delay, Glass Body, 5x20mm, I.R. 3, 250V, 5A | Mersen GDL5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 132 |
|
$8.8500 / $11.0700 | Buy Now |