Part Details for GDLX-S-88-50 by Kycon Inc
Overview of GDLX-S-88-50 by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDLX-S-88-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GDLX-S-88-50-ND
|
DigiKey | MODJK LOW/PROF RT< 8P8C P/S SHIE Min Qty: 1 Lead time: 18 Weeks Container: Tray |
310 In Stock |
|
$1.2330 / $2.3800 | Buy Now |
DISTI #
806-GDLX-S-88-50
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C R/A PCB BLACK LP PNL STOP SHLD 50u RoHS: Compliant | 360 |
|
$1.1700 / $2.3700 | Buy Now |
DISTI #
000000000001506787
|
Sager | Modular Connectors / Ethernet Connectors 8P8C R/A PCB BLACK LP PNL STOP SHLD 50u Min Qty: 570 | 0 |
|
$0.9817 / $1.2300 | Buy Now |
Part Details for GDLX-S-88-50
GDLX-S-88-50 CAD Models
GDLX-S-88-50 Part Data Attributes
|
GDLX-S-88-50
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GDLX-S-88-50
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.49 inch | |
Body Depth | 0.71 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GDLX-S-88-50
This table gives cross-reference parts and alternative options found for GDLX-S-88-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDLX-S-88-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ45-8N-B | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | GDLX-S-88-50 vs RJ45-8N-B |
MTJ-88T21-FSD-PG-LU-M145 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Adam Technologies Inc | GDLX-S-88-50 vs MTJ-88T21-FSD-PG-LU-M145 |