Part Details for GDLX-SMT-S-88-50 by Kycon Inc
Overview of GDLX-SMT-S-88-50 by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDLX-SMT-S-88-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GDLX-SMT-S-88-50-ND
|
DigiKey | SMT MODJACK, RT< 8P8C SHIELD, BL Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1200 In Stock |
|
$1.1383 / $2.2000 | Buy Now |
DISTI #
806-GDLX-SMTS-8850
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C SMT R/A BLACK SHIELDED 50u RoHS: Compliant | 0 |
|
$1.0700 / $2.1800 | Order Now |
DISTI #
000000000001506809
|
Sager | Modular Connectors / Ethernet Connectors 8P8C SMT R/A BLACK SHIELDED 50u Min Qty: 1200 | 0 |
|
$1.1300 / $1.1700 | Buy Now |
Part Details for GDLX-SMT-S-88-50
GDLX-SMT-S-88-50 CAD Models
GDLX-SMT-S-88-50 Part Data Attributes
|
GDLX-SMT-S-88-50
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GDLX-SMT-S-88-50
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.49 inch | |
Body Depth | 0.71 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |