Part Details for GDM 3016 GR + GDM 3-21 EPDM by Hirschmann Electronics GmbH & Co Kg
Overview of GDM 3016 GR + GDM 3-21 EPDM by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDM 3016 GR + GDM 3-21 EPDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6331
|
Newark | Connector, Rectangular Power, Plug, 3 Position, No. Of Contacts:3Contacts, Product Range:-, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, Contact Material:- Rohs Compliant: Yes |Hirschmann GDM 3016 GR + GDM 3-21 EPDM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$3.1700 / $3.3800 | Buy Now |