Part Details for GDM-531 by GW Instek
Overview of GDM-531 by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDM-531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3718
|
Newark | Digital Multimeter, Hh, 10A, 600V, Dmm Functions:Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Resistance, No. Of Digits:3.75, Dmm Response Type:-, Display Count:6000, Range Selection:Manual, Voltage Measure Dc Max:600V Rohs Compliant: Yes |Gw Instek GDM-531 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$28.8900 | Buy Now |
DISTI #
GDM-531
|
TME | Digital multimeter, LCD, (6000), VDC: 600mV,6000mV,60V,600V Min Qty: 1 | 3 |
|
$30.4100 | Buy Now |