Part Details for GDM-8135 by GW Instek
Overview of GDM-8135 by GW Instek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1813-5ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
68758-135HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 35 Positions, 2.54 mm (0.100in) Pitch. | |
RJE711881351 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for GDM-8135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5240
|
Newark | Digital Multimeter-Dmm, Manual, 3-1/2 Digit, No. Of Digits:3.5, Dmm Connectivity:-, Current Measure Ac Max:20A, Voltage Measure Ac Max:1Kv, Resistance Measure Max:20Mohm, Product Range:Gdm-8000 Series, Current Measure Dc Max:20A Rohs Compliant: Yes |Gw Instek GDM-8135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |