Part Details for GDM-8145 by GW Instek
Overview of GDM-8145 by GW Instek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8145YCPZ-R7 | Analog Devices | High Speed Triple Receiver | |
AD8145WYCPZ-R7 | Analog Devices | 3X diff-sngl end vid rcvr amp | |
AD8145YCPZ-RL | Analog Devices | High Speed Triple Receiver |
Price & Stock for GDM-8145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M6186
|
Newark | Digital Multimeter-Dmm, Manual, 4-1/2 Digit, No. Of Digits:4.5, Dmm Connectivity:-, Current Measure Ac Max:20A, Voltage Measure Ac Max:1Kv, Resistance Measure Max:20Mohm, Product Range:Gdm-8000 Series, Current Measure Dc Max:20A Rohs Compliant: Na |Gw Instek GDM-8145 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |