Part Details for GDM-9061 by GW Instek
Overview of GDM-9061 by GW Instek
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDM-9061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6978
|
Newark | Digital Multimeter, Bench, 10A, 1Kv, No. Of Digits:6.5, Dmm Connectivity:Lan, Rs232, Usb, Current Measure Ac Max:10A, Voltage Measure Ac Max:750V, Resistance Measure Max:0.1Gohm, Product Range:Gdm-906X Series, Manufacturer Warranty:-Rohs Compliant: Yes |Gw Instek GDM-9061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,031.0000 | Buy Now |
DISTI #
GDM-9061
|
TME | Benchtop multimeter, colour,LCD TFT 4,3", 480x272, VAC: 1÷750V Min Qty: 1 | 3 |
|
$1,077.2300 | Buy Now |
DISTI #
3236796
|
element14 Asia-Pacific | DIGITAL MULTIMETER, BENCH, 10A, 1KV RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$1,070.8518 | Buy Now |
DISTI #
3236796
|
Farnell | DIGITAL MULTIMETER, BENCH, 10A, 1KV RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 1 |
|
$1,054.1826 | Buy Now |