Part Details for GDM210A-V1S (ALTERNATE: 934888068) by Lumberg Automation
Overview of GDM210A-V1S (ALTERNATE: 934888068) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDM210A-V1S (ALTERNATE: 934888068)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72335592
|
RS | DIN Standard Field Attachable Connector, 3-pin, M20, 110VAC/DC, 10A | Lumberg Automation / Hirschmann GDM210A-V1S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1700 / $10.2800 | RFQ |