Part Details for GDS-3354A by GW Instek
Overview of GDS-3354A by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3354-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 8.0Mohm Mp-25/To-220Ab | |
RJE1R2883354A2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs | |
RJE1R2883354A3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs |
Price & Stock for GDS-3354A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK0459
|
Newark | Dso, 4 Channel, 350Mhz, 200Mpts, 5Gsps, Product Range:Gds-3000A Series, Scope Channels:4 Channel, Bandwidth:350Mhz, Sampling Rate:5Gsps, Display Memory Depth:200 Mpts, Calculated Rise Time:1Ns, Scope Display Type:Tft Lcd Color Rohs Compliant: Yes |Gw Instek GDS-3354A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,500.0000 | Buy Now |
DISTI #
GDS-3354A
|
TME | Oscilloscope: digital, Ch: 4, 350MHz, 5Gsps, 200Mpts/ch, GDS-3000A Min Qty: 1 | 0 |
|
$5,756.1900 | RFQ |