Part Details for GDTX-S-88-50 by Kycon Inc
Overview of GDTX-S-88-50 by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GDTX-S-88-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GDTX-S-88-50-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHLD Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2979 In Stock |
|
$1.4508 / $2.6900 | Buy Now |
DISTI #
806-GDTX-S-88-50
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C PCB CAT 5 50u RoHS: Compliant | 400 |
|
$0.9100 / $1.7600 | Buy Now |
DISTI #
000000000001506829
|
Sager | Modular Connectors / Ethernet Connectors 8P8C PCB CAT 5 50u Min Qty: 400 | 0 |
|
$1.2000 / $1.5600 | Buy Now |
DISTI #
SMC-GDTX-S-88-50
|
Sensible Micro Corporation | Gdtx - Kycon Fully Shielded Vertical Cat 5 Shielded Jack RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 13 |
|
$2.1379 / $2.3005 | RFQ |
Part Details for GDTX-S-88-50
GDTX-S-88-50 CAD Models
GDTX-S-88-50 Part Data Attributes
|
GDTX-S-88-50
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GDTX-S-88-50
Kycon Inc
CONNECTOR, TELECOM AND DATACOM CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.524 inch | |
Body Depth | 0.642 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |