Part Details for GDZ12B-E3-08 by Vishay Intertechnologies
Overview of GDZ12B-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDZ12B-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3981
|
Newark | Zener Diode Sod323 |Vishay GDZ12B-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
GDZ12B-E3-08
|
Avnet Americas | Diode Zener Single 12V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: GDZ12B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
78-GDZ12B-E3-08
|
Mouser Electronics | Zener Diodes 12 Volt 0.2 Watt 2% RoHS: Compliant | 60000 |
|
$0.0290 / $0.0330 | Buy Now |
|
Future Electronics | GDZ Series 12 V 200 mW Surface Mount Small Signal Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0202 / $0.0231 | Buy Now |
|
Future Electronics | GDZ Series 12 V 200 mW Surface Mount Small Signal Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0202 / $0.0231 | Buy Now |
DISTI #
GDZ12B-E3-08
|
TTI | Zener Diodes 12 Volt 0.2 Watt 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
GDZ12B-E3-08
|
Avnet Americas | Diode Zener Single 12V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: GDZ12B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
GDZ12B-E3-08
|
TME | Diode: Zener, 0.2W, 12V, SMD, reel,tape, SOD323, single diode Min Qty: 10 | 0 |
|
$0.0271 / $0.0905 | RFQ |
DISTI #
DZ11507
|
Rutronik | Z-DIODE 0,2W 12V 2% SOD323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0208 / $0.0247 | Buy Now |
DISTI #
GDZ12B-E3-08
|
EBV Elektronik | Diode Zener Single 12V 2% 200mW 2-Pin SOD-323 T/R (Alt: GDZ12B-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for GDZ12B-E3-08
GDZ12B-E3-08 CAD Models
GDZ12B-E3-08 Part Data Attributes:
|
GDZ12B-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GDZ12B-E3-08
Vishay Intertechnologies
Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.09% | |
Working Test Current | 5 mA |
Alternate Parts for GDZ12B-E3-08
This table gives cross-reference parts and alternative options found for GDZ12B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDZ12B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDZ12B-HE3-18 | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GDZ12B-E3-08 vs GDZ12B-HE3-18 |
UDZ12B-13 | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | GDZ12B-E3-08 vs UDZ12B-13 |
HZU12B2TLF | 11.99V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | GDZ12B-E3-08 vs HZU12B2TLF |
HZU12B2TRF | 11.99V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | GDZ12B-E3-08 vs HZU12B2TRF |
GDZ12B-HE3-08 | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GDZ12B-E3-08 vs GDZ12B-HE3-08 |
HZU12B2TLF | Zener Diode, 11.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | GDZ12B-E3-08 vs HZU12B2TLF |
HZU12B2 | 12V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | GDZ12B-E3-08 vs HZU12B2 |
HZU12B2TRF-E | HZU12B2TRF-E | Renesas Electronics Corporation | GDZ12B-E3-08 vs HZU12B2TRF-E |