Part Details for GE08MPS06A by GeneSic Semiconductor Inc
Overview of GE08MPS06A by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for GE08MPS06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0966
|
Newark | Sic Schottky Diode, 650V, 15A, To-220, Product Range:Mps Gen V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:15A, Total Capacitive Charge:20Nc, Diode Case Style:To-220 Rohs Compliant: Yes |Genesic Semiconductor GE08MPS06A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$1.3200 | Buy Now |
DISTI #
GE08MPS06A
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 8A, TO220-2, tube Min Qty: 1 | 0 |
|
$1.8200 / $2.5400 | RFQ |
|
NAC | 650V 8A TO-220-2 SiC Schottky MPS� RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$1.9000 / $2.2000 | Buy Now |
Part Details for GE08MPS06A
GE08MPS06A CAD Models
GE08MPS06A Part Data Attributes:
|
GE08MPS06A
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GE08MPS06A
GeneSic Semiconductor Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PD-CASE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 56 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 18 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 113 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |