Part Details for GE10022 by Harris Semiconductor
Overview of GE10022 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE10022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GE10022-ND
|
DigiKey | TRANS NPN DARL 240V 40A TO204AE Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
161 In Stock |
|
$4.7600 | Buy Now |
|
Rochester Electronics | NPN DARLINGTON POWER TRANSISTOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 161 |
|
$4.0900 / $4.8100 | Buy Now |
Part Details for GE10022
GE10022 CAD Models
GE10022 Part Data Attributes:
|
GE10022
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GE10022
Harris Semiconductor
Power Bipolar Transistor, 40A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Base Capacitance-Max | 750 pF | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 250 W | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 3400 ns | |
Turn-on Time-Max (ton) | 1250 ns | |
VCEsat-Max | 5 V |
Alternate Parts for GE10022
This table gives cross-reference parts and alternative options found for GE10022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GE10022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GE10022 | 40A, 350V, NPN, Si, POWER TRANSISTOR, TO-204AE | Rochester Electronics LLC | GE10022 vs GE10022 |