Part Details for GE110-UK-2RS-B by INA Bearings
Overview of GE110-UK-2RS-B by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE110-UK-2RS-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72336248
|
RS | Spherical Plain Bearing, maintenance-free, 110mm ID, 160mm OD, 70mm WIDTH | INA Bearings (Schaeffler) GE110-UK-2RS-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,361.5400 | RFQ |