Part Details for GE12MPS06A by GeneSic Semiconductor Inc
Overview of GE12MPS06A by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for GE12MPS06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1242-GE12MPS06A-ND
|
DigiKey | 650V 12A TO-220-2 SIC SCHOTTKY M Min Qty: 1000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4038 | Buy Now |
DISTI #
905-GE12MPS06A
|
Mouser Electronics | GeneSiC 650V 12A TO-220-2 SiC Schottky MPS RoHS: Compliant | 0 |
|
$2.1500 / $2.2500 | Order Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |