Part Details for GE1A-B10HA220 by IDEC Corporation
Overview of GE1A-B10HA220 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE1A-B10HA220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9525
|
Newark | Electromechanical Multifunction Timer, Product Range:Ge1A Series, Timer Functions:On-Delay, No. Of Timing Ranges:8Ranges, Time Min:0.1Min, Time Max:10H, Timer Output:2 Changeover Relays, Supply Voltage Max:240Vac, Reset Time:100Ms Rohs Compliant: No |Idec GE1A-B10HA220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5000 / $30.6300 | Buy Now |
DISTI #
1885-GE1A-B10HA220-ND
|
DigiKey | RELAY TIME DELAY 10HR 5A 240V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0500 | Buy Now |
DISTI #
199-GE1AB10HA220
|
Mouser Electronics | Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 5A | 6 |
|
$24.0900 / $35.9000 | Buy Now |
|
Onlinecomponents.com | SPDT Time Delay Relays 220VAC 240VAC Relay/Solid State Output RoHS: Compliant |
6 In Stock |
|
$25.1000 / $54.3200 | Buy Now |
DISTI #
GE1A-B10HA220
|
TME | Timer, 0,1s÷10h, SPDT + SPDT, 240VAC/5A,24VDC/5A, socket, PIN: 8 Min Qty: 1 | 3 |
|
$36.6900 / $42.3300 | Buy Now |
DISTI #
000000000003374640
|
Sager | Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 5A Min Qty: 1 | 0 |
|
$24.8400 / $32.1300 | Buy Now |
|
Master Electronics | SPDT Time Delay Relays 220VAC 240VAC Relay/Solid State Output RoHS: Compliant |
6 In Stock |
|
$25.1000 / $54.3200 | Buy Now |