Part Details for GE2-83 by Graseby Infrared
Overview of GE2-83 by Graseby Infrared
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for GE2-83
GE2-83 CAD Models
GE2-83 Part Data Attributes:
|
GE2-83
Graseby Infrared
Buy Now
Datasheet
|
Compare Parts:
GE2-83
Graseby Infrared
Photoconductive Sensor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRASEBY INFRARED | |
Reach Compliance Code | unknown | |
Detectivity-Min | 80000000000 cm Hz1/2 w-1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Photosensitive Area | 19 mm2 | |
Semiconductor Material | Germanium | |
Sensors/Transducers Type | INFRARED SENSOR,PHOTOCONDUCTIVE | |
Spectral Response (nm) | 600-1900 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |