GEC17SBSN-M89
Description: Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT

Overview of GEC17SBSN-M89 by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GEC17SBSN-M89 by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # S1113E-17-ND
DigiKey CONN HEADER SMD R/A 17POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.4600
  • 10 $1.8800
  • 100 $1.4499
  • 500 $1.2209
  • 1,000 $1.1372
  • 5,000 $1.0889
$1.0889 / $2.4600 Buy Now

CAD Models for GEC17SBSN-M89 by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GEC17SBSN-M89 by Sullins Connector Solutions

GEC17SBSN-M89
Sullins Connector Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
17
UL Flammability Code
94V-0
Want to compare parts?
  1. GEC17SBSN-M89
    Sullins Connector Solutions
    Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GEC17SBSN-M89 by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GEC17SBSN-M89 by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of GEC17SBSN-M89 would you like to use for your alert(s)?
  • Please alert me when GEC17SBSN-M89 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GEC17SBSN-M89 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GEC17SBSN-M89 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GEC17SBSN-M89 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GEC17SBSN-M89.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GEC17SBSN-M89 by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: