Part Details for GEH1080FFG (ALTERNATE: GEH1080FFG) by Eaton Cutler-Hammer
Overview of GEH1080FFG (ALTERNATE: GEH1080FFG) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEH1080FFG (ALTERNATE: GEH1080FFG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72817300
|
RS | Eaton Labeled EG 1P 80A 100kA@240V bkr | Eaton - Cutler Hammer GEH1080FFG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$616.5300 / $685.0300 | RFQ |