Part Details for GEM06I05-P1J by Mean Well
Overview of GEM06I05-P1J by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEM06I05-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH5955
|
Newark | Adapter, Ac-Dc, 5V, 1.2A Rohs Compliant: Yes |Mean Well GEM06I05-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$14.6000 / $16.4100 | Buy Now |
DISTI #
1866-GEM06I05-P1J-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 6W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.7664 / $14.7600 | Buy Now |
DISTI #
GEM06I05-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 1.2A 6W Wall Mount Carton - Boxed Product (Development Kits) (Alt: GEM06I05-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-GEM06I05-P1J
|
Mouser Electronics | Wall Mount AC Adapters 6W 5V 1.2A AC-DC Green Interchangeable Medical Adaptor 22AWG/120cm, 2.1*5.5*11m RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_24028723
|
Arrow Electronics | Plug-In Adapter Single-OUT 5V 1.2A 6W Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 2 |
|
$5.8130 / $7.9744 | Buy Now |
DISTI #
71883951
|
RS | Power Supply, AC-DC, Adapter, Medical, 6W,5V@1.5A, 80-264V In, AC Plug Not Incld | MEAN WELL GEM06I05-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$13.4000 / $15.0600 | Buy Now |
|
Onlinecomponents.com | AC-DC Wallmount Adapter - Medical - 6W - 5 VDC - 1.2A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately) |
4 In Stock |
|
$14.8800 / $25.0000 | Buy Now |
DISTI #
51746283
|
Verical | Plug-In Adapter Single-OUT 5V 1.2A 6W Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2002 | Americas - 3 |
|
$30.8261 / $31.3676 | Buy Now |
DISTI #
41975917
|
Verical | Plug-In Adapter Single-OUT 5V 1.2A 6W Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$5.8130 | Buy Now |
DISTI #
GEM06I05-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 1.2A 6W Wall Mount Carton - Boxed Product (Development Kits) (Alt: GEM06I05-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ |
Part Details for GEM06I05-P1J
GEM06I05-P1J CAD Models
GEM06I05-P1J Part Data Attributes:
|
GEM06I05-P1J
Mean Well
Buy Now
|
Compare Parts:
GEM06I05-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |