Part Details for GEM12I05-P1J by Mean Well
Overview of GEM12I05-P1J by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEM12I05-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4945
|
Newark | Adapter, Ac-Dc, 5V, 2.4A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:12W, Output Voltage - Output 1:5V, Output Current - Output 1:2.4A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GEM12I05-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$11.6800 | Buy Now |
DISTI #
1866-1796-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 12W Min Qty: 1 Lead time: 12 Weeks Container: Box |
176 In Stock |
|
$15.1904 / $17.5600 | Buy Now |
DISTI #
GEM12I05-P1J
|
Avnet Americas | AC/DC Power Supply Single 5V 2.4A 12W - Boxed Product (Development Kits) (Alt: GEM12I05-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-GEM12I05-P1J
|
Mouser Electronics | Wall Mount AC Adapters 12W 5V 2.4A Medical Interchangeable plug RoHS: Compliant | 282 |
|
$13.0300 / $17.5600 | Buy Now |
DISTI #
71007401
|
RS | Power Supply, AC-DC, Medical, Adapter, Interchangeable,12W,5V,2.4A, Level VI | MEAN WELL GEM12I05-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$15.6300 / $17.5600 | Buy Now |
|
Onlinecomponents.com | AC-DC Wallmount Adapter - Medical - 12W - 5 VDC - 2.4A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately) |
16 In Stock |
|
$11.7600 / $14.8000 | Buy Now |
DISTI #
77347308
|
Verical | Plug-In Adapter Single-OUT 5V 2.4A 12W Carton Min Qty: 4 Package Multiple: 1 | Americas - 87 |
|
$17.6438 / $19.3043 | Buy Now |
DISTI #
51651168
|
Verical | Plug-In Adapter Single-OUT 5V 2.4A 12W Carton Min Qty: 4 Package Multiple: 1 Date Code: 1803 | Americas - 15 |
|
$16.0906 / $18.2491 | Buy Now |
DISTI #
GEM12I05-P1J
|
Avnet Americas | AC/DC Power Supply Single 5V 2.4A 12W - Boxed Product (Development Kits) (Alt: GEM12I05-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
GEM12I05-P1J
|
TME | Power supply: switched-mode, mains,plug, 5VDC, 2.4A, 12W, 80% Min Qty: 1 | 87 |
|
$13.1000 / $14.8000 | Buy Now |
Part Details for GEM12I05-P1J
GEM12I05-P1J CAD Models
GEM12I05-P1J Part Data Attributes:
|
GEM12I05-P1J
Mean Well
Buy Now
|
Compare Parts:
GEM12I05-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |