There are no models available for this part yet.
Overview of GEM12I07-P1J by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GEM12I07-P1J by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC4947
|
Newark | Adaptor, Ac-Dc, Medical, 7.5V, 1.6A, No. Of Outputs:1 Output, Output Power Max:12W, Output Voltage - Output 1:7.5V, Output Current - Output 1:1.6A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Rohs Compliant: Yes |Mean Well GEM12I07-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0400 / $22.6500 | Buy Now | |
DISTI #
GEM12I07-P1J
|
Avnet Americas | AC/DC Power Supply Single 7.5V 1.6A 12W - Boxed Product (Development Kits) (Alt: GEM12I07-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
71007403
|
RS | AC-DC Power Supply, Medical, Wall Plug, 12W, 7.5V, 1.6A, Level VI, GEM12I Series | MEAN WELL GEM12I07-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$12.6900 / $13.2900 | Buy Now | |
Onlinecomponents.com | AC-DC Wallmount Adapter - Medical - 12W - 7 VDC - 1.71A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately) RoHS: Compliant |
50 In Stock 14 Factory Stock |
|
$13.3800 / $23.4800 | Buy Now | ||
DISTI #
82021531
|
Verical | Plug-In Adapter Single-OUT 7.5V 1.6A 12W Carton RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2414 | Americas - 48 |
|
$15.8419 / $28.9519 | Buy Now | |
Master Electronics | AC-DC Wallmount Adapter - Medical - 12W - 7 VDC - 1.71A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately) RoHS: Compliant |
50 In Stock 14 Factory Stock |
|
$13.3800 / $23.4800 | Buy Now |
CAD Models for GEM12I07-P1J by Mean Well
Part Data Attributes for GEM12I07-P1J by Mean Well
GEM12I07-P1J
Mean Well
|
|
---|---|
Samacsys Manufacturer
|
Mean Well
|
Want to compare parts?
-
GEM12I07-P1JMean WellVS
-